Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,503 In Stock 3,525,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
35,136 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 450 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
15,717 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 470 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |