Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
50 V400 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz70pF @ 4V, 1MHz
Package / Case
DO-201AD, AxialDO-204AC, DO-15, Axial
Supplier Device Package
DO-15DO-201AD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-DO-201AD
1N5404G-T
DIODE GEN PURP 400V 3A DO201AD
Diodes Incorporated
11,628
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,200 : ¥0.86168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
3A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
40pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
DO-204AC
EGP20A
DIODE GEN PURP 50V 2A DO15
onsemi
3,851
In Stock
1 : ¥5.17000
Cut Tape (CT)
4,000 : ¥1.71277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
50 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 50 V
70pF @ 4V, 1MHz
Through Hole
DO-204AC, DO-15, Axial
DO-15
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.