Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,018 In Stock 129,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 400 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | 2-XDFN | X2-WLB2010-2 | -55°C ~ 150°C | ||
3,946 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.41462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C |