CUS08F30,H3F

DigiKey Part Number
CUS08F30H3FTR-ND - Tape & Reel (TR)
CUS08F30H3FCT-ND - Cut Tape (CT)
CUS08F30H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS08F30,H3F
Description
DIODE SCHOTTKY 30V 800MA USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 800mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS08F30,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.27200¥12.72
100¥0.78980¥78.98
500¥0.58058¥290.29
1,000¥0.51268¥512.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42607¥1,278.21
6,000¥0.38229¥2,293.74
9,000¥0.35993¥3,239.37
15,000¥0.33478¥5,021.70
21,000¥0.31987¥6,717.27
30,000¥0.30536¥9,160.80
75,000¥0.27348¥20,511.00
150,000¥0.25375¥38,062.50
300,000¥0.24762¥74,286.00
Manufacturers Standard Package