Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
800mA5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA450 mV @ 5 A
Current - Reverse Leakage @ Vr
50 µA @ 30 V250 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz800pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SOD-128
Supplier Device Package
SOD-128/CFP5USC
Operating Temperature - Junction
125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
775,436
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SOD-128 Top
PMEG3050BEP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
69,983
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.