Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,888 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
13,229 In Stock | 1 : ¥1.07000 Cut Tape (CT) 8,000 : ¥0.16885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
43,923 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 100pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
16,782 In Stock 114,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 150 µA @ 30 V | 20pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 125°C |