Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,730 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,800 : ¥0.91626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 90 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 90 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
4,875 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 150 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C |