Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,797 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15496 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 175°C | ||
74,086 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40830 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 170pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C |