Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,988 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
82,997 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
16,697 In Stock 18,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 1.5A | 850 mV @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 3-UDFN | X1-DFN1411-3 | -55°C ~ 150°C | ||
3,246 In Stock | 1 : ¥6.57000 Cut Tape (CT) 6,000 : ¥2.36083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 895 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 6 µA @ 200 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | 175°C |