Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,900 In Stock | 1 : ¥14.29000 Tube | Tube | Active | Standard | 1000 V | 8A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
3,836 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
6,954 In Stock | 1 : ¥46.88000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.74 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
1,761 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
428 In Stock | 1 : ¥62.39000 Tube | - | Tube | Active | Standard | 1200 V | 52A | 2.55 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 2.2 mA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
292 In Stock | 1 : ¥117.48000 Tube | Tube | Active | Standard | 1200 V | 60A | 2.66 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 650 µA @ 1200 V | - | Through Hole | ISOPLUS247™ | ISOPLUS247™ (BR) | -55°C ~ 175°C | |||
1,434 In Stock | 1 : ¥11.00000 Tube | - | Tube | Active | Standard | 600 V | 30A | 2.3 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD-2 | -55°C ~ 150°C | ||
88 In Stock | 1 : ¥22.49000 Tube | - | Tube | Active | Standard | 600 V | 14A | 1.7 V @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 50 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥42.69000 Tube | - | Tube | Active | Standard | 1000 V | 30A | 2.4 V @ 36 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 750 µA @ 1000 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
21 In Stock | 1 : ¥46.96000 Tube | - | Tube | Active | Standard | 1200 V | 26A | 2.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C |