Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V1000 V
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V500 µA @ 60 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
SMBSMC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
B360B-13-F
DIODE SCHOTTKY 60V 3A SMB
Diodes Incorporated
8,112
In Stock
2,742,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
DO-214AB, SMC
S3M-13-F
DIODE GEN PURP 1KV 3A SMC
Diodes Incorporated
36,173
In Stock
843,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.00959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 1000 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.