Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360,979 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
223,982 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |