Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,449 In Stock 261,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
269 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,500 : ¥2.48095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | 150°C (Max) |