Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,574 In Stock 264,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
50 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.23401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 10 µA @ 100 V | 1600pF @ 1V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |