STPS2170AF

DigiKey Part Number
497-15317-2-ND - Tape & Reel (TR)
497-15317-1-ND - Cut Tape (CT)
497-15317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2170AF
Description
DIODE SCHOTTKY 170V 2A SMAFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 170 V 2A Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
STPS2170AF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.8 µA @ 170 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAflat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.64300¥26.43
100¥1.58530¥158.53
500¥1.46754¥733.77
1,000¥0.99795¥997.95
2,000¥0.91873¥1,837.46
5,000¥0.88057¥4,402.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.79251¥7,925.10
30,000¥0.78077¥23,423.10
50,000¥0.73381¥36,690.50
100,000¥0.72654¥72,654.00
Manufacturers Standard Package