Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,225 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
3,312 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.09396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 200 µA @ 60 V | 323pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
0 In Stock Check Lead Time | 30,000 : ¥0.55198 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 1 µA @ 400 V | 12pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |