1N4148WX-TP | |
---|---|
DigiKey Part Number | 1N4148WXTPMSTR-ND - Tape & Reel (TR) 1N4148WXTPMSCT-ND - Cut Tape (CT) 1N4148WXTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WX-TP |
Description | DIODE GEN PURP 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WX-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
100 | ¥0.28980 | ¥28.98 |
500 | ¥0.22742 | ¥113.71 |
1,000 | ¥0.15796 | ¥157.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13084 | ¥392.52 |
6,000 | ¥0.12374 | ¥742.44 |
9,000 | ¥0.10530 | ¥947.70 |
30,000 | ¥0.09741 | ¥2,922.30 |
75,000 | ¥0.08425 | ¥6,318.75 |
150,000 | ¥0.07003 | ¥10,504.50 |