Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,388 In Stock 760,000 Factory | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.71305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 200 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
289 In Stock | 1 : ¥71.84000 Tube | Tube | Obsolete | Standard | 400 V | 150A | 1.3 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | 50 µA @ 150 V | - | Automotive | AEC-Q101 | Chassis Mount | PowerTab® | PowerTab® | -55°C ~ 175°C |