Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,404 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
21,955 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 17pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C |