Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,550 In Stock 732,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
712 In Stock | 1 : ¥15.52000 Tube | - | Tube | Active | Standard | 600 V | 8A | 3.4 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 17 ns | 6 µA @ 600 V | - | Through Hole | TO-220-2 Insulated, TO-220AC | TO-220AC ins | -40°C ~ 175°C |