PDS5100H-13

DigiKey Part Number
PDS5100HDITR-ND - Tape & Reel (TR)
PDS5100HDICT-ND - Cut Tape (CT)
PDS5100HDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS5100H-13
Description
DIODE SCHOTTKY 100V 5A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.68600¥86.86
100¥6.75830¥675.83
500¥5.72848¥2,864.24
1,000¥4.66645¥4,666.45
2,000¥4.39290¥8,785.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.18372¥20,918.60
10,000¥4.10490¥41,049.00
Manufacturers Standard Package