Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,813 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 575 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 78 ns | 250 µA @ 60 V | 250pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
7,733 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.87748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 10A | 1.3 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 300 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) |