Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,059 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.06202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
16,134 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.28278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 900 µA @ 20 V | - | Surface Mount | SOD-123F | PMDU | 125°C (Max) |