Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,914 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,800 : ¥0.91626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
721,829 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.83524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -50°C ~ 150°C | ||
35,027 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
24,157 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.58325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.15 V @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 10 µA @ 400 V | 9pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C |