Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255,926 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
26,022 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.01486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
48,452 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -55°C ~ 150°C | ||
80,874 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥2.21657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C |