Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,002 In Stock 3,110,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.35695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
218,610 In Stock 7,100,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.55069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C | ||
62,492 In Stock 19,365,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
9,412 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.92677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 36 ns | 600 µA @ 45 V | 1140pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
10,860 In Stock 70,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.70886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C |