Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,226 In Stock 460,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
17,576 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.27226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 870 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C | |||
6,007 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 8.5pF @ 4V, 1MHz | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C |