Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
457,096 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
32,533 In Stock 8,736,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 20pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
57,890 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 225mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
2,696 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
975 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.67291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.39801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | 150°C |