Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,035 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.88939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 40 V | 280pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
26,345 In Stock 558,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | 170pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |