Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,610 In Stock 8,860,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
24,724 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -65°C ~ 150°C | ||
7,269 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
8,657 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.29360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 800 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |