Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,236 In Stock 1,383,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 500mA | 800 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 80 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 175°C | ||
110,676 In Stock 192,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
72,775 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
277,953 In Stock 225,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 130 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
119,247 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,800 : ¥0.56424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
17,551 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥1.97139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
5,862 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.63379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 90 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 90 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |