Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930,287 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,500 : ¥0.19322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
24,795 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.32297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
4,500 In Stock | 4,500 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 470 nA @ 60 V | 210pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C |