Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥35.14000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 400 V | 35pF @ 12V, 1MHz | - | - | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
78,679 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
180 In Stock | 1 : ¥74.79000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 1 µA @ 600 V | - | Military | MIL-PRF-19500/411 | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
105 In Stock | 1 : ¥61.16000 Bulk | - | Bulk | Active | Standard | 600 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 1 µA @ 600 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
0 In Stock 25,000 Factory Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
19 In Stock | 1 : ¥34.32000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 400 V | - | Military | MIL-PRF-19500/429 | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥39.24000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 400 V | 35pF @ 12V, 1MHz | Military | MIL-PRF-19500/429 | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥40.80000 Bulk | - | Bulk | Active | Standard | 600 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 500 nA @ 600 V | 25pF @ 12V, 1MHz | - | - | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥40.39000 Bulk | - | Bulk | Active | Standard | 200 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 200 V | 45pF @ 12V, 1MHz | Military | MIL-PRF-19500/429 | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 132 : ¥84.23318 Bulk | - | Bulk | Active | Standard | 200 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 200 V | 45pF @ 12V, 1MHz | Military | MIL-PRF-19500/429 | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 100 : ¥95.23370 Bulk | - | Bulk | Active | - | - | - | 1.6 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | - | - | - | - | Through Hole | A, Axial | A, Axial | - |