Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153,638 In Stock 33,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 75pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
0 In Stock 267,000 Factory Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥2.28805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 8A | 985 mV @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 2.7 µs | 10 µA @ 1000 V | 45pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |