Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,922 In Stock 15,160,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.73497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
16,697 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.16196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 µA @ 45 V | 820pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C |