Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,012 In Stock 3,125,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.35696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
23,876 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
153,638 In Stock 33,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 75pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C |