Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355,475 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.01375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
79,345 In Stock 159,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |