Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,714 In Stock | 1 : ¥4.52000 Cut Tape (CT) 14,000 : ¥1.34743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 780 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 810pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 175°C | |||
54,849 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
14,017 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥0.95715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
329,788 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.60714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) |