Single Diodes

Results: 4
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
75 V100 V400 V1000 V
Current - Average Rectified (Io)
150mA200mA1A6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A1 V @ 10 mA1.1 V @ 1 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 75 V5 µA @ 400 V10 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz15pF @ 4V, 1MHz150pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
R-6, AxialSC-90, SOD-323FSOD-123SOD-123F
Supplier Device Package
R-6SOD-123SOD-123FLSOD-323F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD914T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
381,005
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
306,225
In Stock
3,801,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
R-6 Axial
6A10-TP
DIODE GEN PURP 1KV 6A R-6
Micro Commercial Co
20,893
In Stock
1 : ¥3.69000
Cut Tape (CT)
500 : ¥1.71190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
6A
950 mV @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
150pF @ 4V, 1MHz
Through Hole
R-6, Axial
R-6
-55°C ~ 125°C
SOD 123FL
SM4004PL-TP
DIODE GEN PURP 400V 1A SOD123FL
Micro Commercial Co
287,442
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.64181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.