Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,029 In Stock 1,266,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 520mA | 500 mV @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 10 µA @ 30 V | 15pF @ 30V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
846 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.24725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 155°C |