Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.Toshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V80 V100 V200 V
Current - Average Rectified (Io)
100mA150mA225mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA1 V @ 250 mA1.2 V @ 100 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 nA @ 80 V2 µA @ 75 V5 µA @ 75 V100 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz3pF @ 0V, 1MHz6pF @ 1V, 1MHz20pF @ 0V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-76ASOD-123
Supplier Device Package
SC-76-2SOD-123
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
BAT46W-7-F
DIODE SCHOTTKY 100V 150MA SOD123
Diodes Incorporated
32,313
In Stock
8,718,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 75 V
20pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
201,951
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
3pF @ 0V, 1MHz
-
-
Surface Mount
SC-76A
SC-76-2
125°C (Max)
SOD 123
BAS21GWX
DIODE GEN PURP 200V 225MA SOD123
Nexperia USA Inc.
57,890
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
225mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
16,462
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
6pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
125°C (Max)
0
In Stock
1 : ¥1.72000
Cut Tape (CT)
15,000 : ¥0.25232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.