Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,669 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 8.2pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
5,507 In Stock 225,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.88144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 4A | 810 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C |