Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,160 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 360pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
4,730 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 1000 V | 12pF @ 4V, 1MHz | Surface Mount | 2-SMD, No Lead | 2-SMD | -65°C ~ 175°C | |||
8,807 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 50 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | - | Surface Mount | DO-214AA, SMB | DO-214AA, HSMB | -55°C ~ 150°C |