Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563 In Stock | 1 : ¥378.31000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 122A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 1700 V | 4577pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
130 In Stock | 1 : ¥2,010.17000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 50A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C |