Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,343 In Stock 60,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 7 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 125°C | ||
145,286 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.97886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 µA @ 10 V | 30pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C |