Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,149 In Stock 630,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.97335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 840 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C | ||
5,358 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.42988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 860 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 mA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C |