Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,185 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 510 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 30 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
0 In Stock Check Lead Time | 6,500 : ¥2.71428 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 40 V | 750pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C |