Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
500mA3A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 3 A510 mV @ 500 mA
Current - Reverse Leakage @ Vr
20 µA @ 40 V5 mA @ 30 V
Capacitance @ Vr, F
470pF @ 1V, 1MHz-
Package / Case
SOD-123SOD-128
Supplier Device Package
SOD-123SOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0540T3G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
66,990
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.43383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-128 Top
PMEG3030EP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
151,895
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.45374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
360 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
5 mA @ 30 V
470pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.