Single Diodes

Results: 2
Manufacturer
SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
200mA10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V1 mA @ 100 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AD, AxialSOD-123
Supplier Device Package
DO-201ADSOD-123
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2,683
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SOD-123
SOD-123
125°C (Max)
DO-201AD
SB10100
100V, 10A, DO-201AD, DIODE SCHOT
SMC Diode Solutions
6,694
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,250 : ¥0.87681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
100 V
10A
850 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
-
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.