Single Diodes

Results: 2
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
600 V1000 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Supplier Device Package
DO-214AC (SMA)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
84,655
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC,SMA_403D−02
MURA160T3G
DIODE GEN PURP 600V 1A SMA
onsemi
35,833
In Stock
130,000
Factory
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.94777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.